
SIT8209AI-31-25E-150.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-31-25E-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-31-25E-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,49800 € | 24,98 € |
25 | 2,36200 € | 59,05 € |
50 | 2,26420 € | 113,21 € |
100 | 2,17060 € | 217,06 € |
250 | 2,05280 € | 513,20 € |
500 | 1,96806 € | 984,03 € |
1.000 | 1,88688 € | 1.886,88 € |
2.500 | 1,78480 € | 4.462,00 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,41530 € |