
SIT8209AI-31-18S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-31-18S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-31-18S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,34040 € | 58,51 € |
| 50 | 2,24340 € | 112,17 € |
| 100 | 2,15060 € | 215,06 € |
| 250 | 2,03392 € | 508,48 € |
| 500 | 1,94994 € | 974,97 € |
| 1.000 | 1,86950 € | 1.869,50 € |
| 2.500 | 1,76836 € | 4.420,90 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

