
SIT8209AI-23-28S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-23-28S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-23-28S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,89100 € | 18,91 € |
| 25 | 1,78840 € | 44,71 € |
| 50 | 1,71460 € | 85,73 € |
| 100 | 1,64370 € | 164,37 € |
| 250 | 1,55452 € | 388,63 € |
| 500 | 1,49030 € | 745,15 € |
| 1.000 | 1,42878 € | 1.428,78 € |
| 2.500 | 1,35141 € | 3.378,53 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

