
SIT8209AI-23-25S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-23-25S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-23-25S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,87880 € | 46,97 € |
| 50 | 1,80120 € | 90,06 € |
| 100 | 1,72660 € | 172,66 € |
| 250 | 1,63284 € | 408,21 € |
| 500 | 1,56538 € | 782,69 € |
| 1.000 | 1,50075 € | 1.500,75 € |
| 2.500 | 1,41949 € | 3.548,72 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

