
SIT8209AI-23-25E-150.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-23-25E-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-23-25E-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,22000 € | 2,22 € |
10 | 1,92800 € | 19,28 € |
25 | 1,82320 € | 45,58 € |
50 | 1,74780 € | 87,39 € |
100 | 1,67550 € | 167,55 € |
250 | 1,58464 € | 396,16 € |
500 | 1,51914 € | 759,57 € |
1.000 | 1,45645 € | 1.456,45 € |
2.500 | 1,37759 € | 3.443,98 € |
Unit Price without VAT: | 2,22000 € |
---|---|
Unit Price with VAT: | 2,64180 € |