
SIT8209AI-22-33S-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-22-33S-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-22-33S-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,29440 € | 57,36 € |
| 50 | 2,19940 € | 109,97 € |
| 100 | 2,10840 € | 210,84 € |
| 250 | 1,99400 € | 498,50 € |
| 500 | 1,91166 € | 955,83 € |
| 1.000 | 1,83279 € | 1.832,79 € |
| 2.500 | 1,73362 € | 4.334,05 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

