
SIT8209AI-22-18S-150.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-22-18S-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-22-18S-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,74000 € | 2,74 € |
10 | 2,37800 € | 23,78 € |
25 | 2,24880 € | 56,22 € |
50 | 2,15560 € | 107,78 € |
100 | 2,06660 € | 206,66 € |
250 | 1,95444 € | 488,61 € |
500 | 1,87374 € | 936,87 € |
1.000 | 1,79645 € | 1.796,45 € |
2.500 | 1,69923 € | 4.248,07 € |
Unit Price without VAT: | 2,74000 € |
---|---|
Unit Price with VAT: | 3,26060 € |