
SIT8209AI-21-18E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-21-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-21-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,90000 € | 2,90 € |
10 | 2,52000 € | 25,20 € |
25 | 2,38320 € | 59,58 € |
50 | 2,28480 € | 114,24 € |
100 | 2,19040 € | 219,04 € |
250 | 2,07160 € | 517,90 € |
500 | 1,98604 € | 993,02 € |
1.000 | 1,90413 € | 1.904,13 € |
2.500 | 1,80112 € | 4.502,80 € |
Unit Price without VAT: | 2,90000 € |
---|---|
Unit Price with VAT: | 3,45100 € |