
SIT8209AC-83-33S-150.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-83-33S-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-83-33S-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,27000 € | 2,27 € |
10 | 1,97500 € | 19,75 € |
25 | 1,86720 € | 46,68 € |
50 | 1,78980 € | 89,49 € |
100 | 1,71590 € | 171,59 € |
250 | 1,62280 € | 405,70 € |
500 | 1,55576 € | 777,88 € |
1.000 | 1,49154 € | 1.491,54 € |
2.500 | 1,41079 € | 3.526,97 € |
Unit Price without VAT: | 2,27000 € |
---|---|
Unit Price with VAT: | 2,70130 € |