
SIT8209AC-83-28S-166.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-83-28S-166.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-83-28S-166.666000 |
Description | MEMS OSC XO 166.6660MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,87320 € | 46,83 € |
| 50 | 1,79580 € | 89,79 € |
| 100 | 1,72150 € | 172,15 € |
| 250 | 1,62808 € | 407,02 € |
| 500 | 1,56084 € | 780,42 € |
| 1.000 | 1,49641 € | 1.496,41 € |
| 2.500 | 1,41540 € | 3.538,50 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

