
SIT8209AC-82-25E-155.520000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-82-25E-155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-82-25E-155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 2,44600 € | 24,46 € |
25 | 2,31280 € | 57,82 € |
50 | 2,21700 € | 110,85 € |
100 | 2,12550 € | 212,55 € |
250 | 2,01008 € | 502,52 € |
500 | 1,92710 € | 963,55 € |
1.000 | 1,84761 € | 1.847,61 € |
2.500 | 1,74764 € | 4.369,10 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |