
SIT8209AC-81-18E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-81-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-81-18E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
10 | 2,59500 € | 25,95 € |
25 | 2,45360 € | 61,34 € |
50 | 2,35220 € | 117,61 € |
100 | 2,25510 € | 225,51 € |
250 | 2,13272 € | 533,18 € |
500 | 2,04470 € | 1.022,35 € |
1.000 | 1,96035 € | 1.960,35 € |
2.500 | 1,85431 € | 4.635,77 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,55810 € |