
SIT8209AC-32-33E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-32-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-32-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 2,31600 € | 23,16 € |
25 | 2,19040 € | 54,76 € |
50 | 2,09980 € | 104,99 € |
100 | 2,01290 € | 201,29 € |
250 | 1,90368 € | 475,92 € |
500 | 1,82508 € | 912,54 € |
1.000 | 1,74977 € | 1.749,77 € |
2.500 | 1,65509 € | 4.137,72 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,17730 € |