
SIT8209AC-23-33E-166.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-23-33E-166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-23-33E-166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,67740 € | 83,87 € |
| 100 | 1,60800 € | 160,80 € |
| 250 | 1,52076 € | 380,19 € |
| 500 | 1,45794 € | 728,97 € |
| 1.000 | 1,39775 € | 1.397,75 € |
| 2.500 | 1,32207 € | 3.305,18 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

