
SIT8209AC-23-33E-133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-23-33E-133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-23-33E-133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,92400 € | 19,24 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,74460 € | 87,23 € |
| 100 | 1,67230 € | 167,23 € |
| 250 | 1,58160 € | 395,40 € |
| 500 | 1,51626 € | 758,13 € |
| 1.000 | 1,45366 € | 1.453,66 € |
| 2.500 | 1,37494 € | 3.437,35 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

