
SIT8209AC-22-33S-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-22-33S-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-22-33S-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,16840 € | 54,21 € |
| 50 | 2,07860 € | 103,93 € |
| 100 | 1,99260 € | 199,26 € |
| 250 | 1,88444 € | 471,11 € |
| 500 | 1,80664 € | 903,32 € |
| 1.000 | 1,73208 € | 1.732,08 € |
| 2.500 | 1,63836 € | 4.095,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

