
SIT8209AC-22-33E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-22-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-22-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,38500 € | 23,85 € |
| 25 | 2,25480 € | 56,37 € |
| 50 | 2,16160 € | 108,08 € |
| 100 | 2,07220 € | 207,22 € |
| 250 | 1,95984 € | 489,96 € |
| 500 | 1,87890 € | 939,45 € |
| 1.000 | 1,80136 € | 1.801,36 € |
| 2.500 | 1,70389 € | 4.259,72 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

