
SIT8209AC-22-18S-166.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-22-18S-166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-22-18S-166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,69000 € | 2,69 € |
10 | 2,33800 € | 23,38 € |
25 | 2,21000 € | 55,25 € |
50 | 2,11880 € | 105,94 € |
100 | 2,03120 € | 203,12 € |
250 | 1,92092 € | 480,23 € |
500 | 1,84162 € | 920,81 € |
1.000 | 1,76563 € | 1.765,63 € |
2.500 | 1,67010 € | 4.175,25 € |
Unit Price without VAT: | 2,69000 € |
---|---|
Unit Price with VAT: | 3,20110 € |