
SIT8208AIDGF-18E-15.625000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AIDGF-18E-15.625000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AIDGF-18E-15.625000 |
Description | MEMS OSC XO 15.625000 MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 15.625 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 4,06160 € | 1.015,40 € |
Unit Price without VAT: | 4,06160 € |
---|---|
Unit Price with VAT: | 4,83330 € |