
SIT8208AI-G3-33E-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G3-33E-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G3-33E-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,85840 € | 46,46 € |
| 50 | 1,78140 € | 89,07 € |
| 100 | 1,70760 € | 170,76 € |
| 250 | 1,61496 € | 403,74 € |
| 500 | 1,54826 € | 774,13 € |
| 1.000 | 1,48434 € | 1.484,34 € |
| 2.500 | 1,40397 € | 3.509,92 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

