SIT8208AI-G2-33E-60.000000Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: 1,29308 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 1,67620 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 1,38886 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 1,29308 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 1,67620 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 1,38886 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,59713 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,07036 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,71544 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,29308 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,67620 €
Datasheet
60 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G2-33E-60.000000Y

DigiKey Part Number
1473-SIT8208AI-G2-33E-60.000000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G2-33E-60.000000Y
Description
MEMS OSC XO 60.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8208AI-G2-33E-60.000000Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G2-25E-60.000000TSiTime01473-SIT8208AI-G2-25E-60.000000TTR-ND1,29308 €Similar
SIT8208AI-G2-25E-60.000000XSiTime01473-SIT8208AI-G2-25E-60.000000XTR-ND1,67620 €Similar
SIT8208AI-G2-25E-60.000000YSiTime01473-SIT8208AI-G2-25E-60.000000YTR-ND1,38886 €Similar
SIT8208AI-G2-28E-60.000000TSiTime01473-SIT8208AI-G2-28E-60.000000TTR-ND1,29308 €Similar
SIT8208AI-G2-28E-60.000000XSiTime01473-SIT8208AI-G2-28E-60.000000XTR-ND1,67620 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38886 €1.388,86 €
Manufacturers Standard Package
Unit Price without VAT:1,38886 €
Unit Price with VAT:1,65274 €