Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT8208AI-G2-28S-20.000000T | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G2-28S-20.000000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G2-28S-20.000000T |
Description | MEMS OSC XO 20.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-G2-25S-20.000000T | SiTime | 0 | 1473-SIT8208AI-G2-25S-20.000000TTR-ND | 1,29308 € | Similar |
| SIT8208AI-G2-25S-20.000000X | SiTime | 0 | 1473-SIT8208AI-G2-25S-20.000000XTR-ND | 1,67620 € | Similar |
| SIT8208AI-G2-25S-20.000000Y | SiTime | 0 | 1473-SIT8208AI-G2-25S-20.000000YTR-ND | 1,38886 € | Similar |
| SIT8208AI-G2-33S-20.000000T | SiTime | 0 | 1473-SIT8208AI-G2-33S-20.000000TTR-ND | 1,29308 € | Similar |
| SIT8208AI-G2-33S-20.000000X | SiTime | 0 | 1473-SIT8208AI-G2-33S-20.000000XTR-ND | 1,67620 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29308 € | 3.879,24 € |
| Unit Price without VAT: | 1,29308 € |
|---|---|
| Unit Price with VAT: | 1,53877 € |


