
SIT8208AI-83-33S-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-83-33S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-83-33S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,89080 € | 47,27 € |
| 50 | 1,81280 € | 90,64 € |
| 100 | 1,73780 € | 173,78 € |
| 250 | 1,64348 € | 410,87 € |
| 500 | 1,57558 € | 787,79 € |
| 1.000 | 1,51055 € | 1.510,55 € |
| 2.500 | 1,42877 € | 3.571,93 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

