
SIT8208AI-83-18S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-83-18S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-83-18S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,91480 € | 47,87 € |
| 50 | 1,83560 € | 91,78 € |
| 100 | 1,75970 € | 175,97 € |
| 250 | 1,66416 € | 416,04 € |
| 500 | 1,59542 € | 797,71 € |
| 1.000 | 1,52957 € | 1.529,57 € |
| 2.500 | 1,44676 € | 3.616,90 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

