
SIT8208AI-82-28E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-82-28E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-82-28E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,42240 € | 60,56 € |
| 50 | 2,32200 € | 116,10 € |
| 100 | 2,22590 € | 222,59 € |
| 250 | 2,10512 € | 526,28 € |
| 500 | 2,01820 € | 1.009,10 € |
| 1.000 | 1,93496 € | 1.934,96 € |
| 2.500 | 1,83027 € | 4.575,68 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

