
SIT8208AI-81-33S-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-81-33S-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-81-33S-66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,71500 € | 27,15 € |
| 25 | 2,56720 € | 64,18 € |
| 50 | 2,46080 € | 123,04 € |
| 100 | 2,35910 € | 235,91 € |
| 250 | 2,23108 € | 557,77 € |
| 500 | 2,13900 € | 1.069,50 € |
| 1.000 | 2,05077 € | 2.050,77 € |
| 2.500 | 1,93983 € | 4.849,57 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

