Parametric Equivalent
Parametric Equivalent



SIT8208AI-3F-33S-54.000000X | |
|---|---|
DigiKey Part Number | SIT8208AI-3F-33S-54.000000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-3F-33S-54.000000X |
Description | MEMS OSC XO 54.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8208AI-3F-33S-54.000000X Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-3F-33S-54.000000T | SiTime | 0 | SIT8208AI-3F-33S-54.000000T-ND | 3,49283 € | Parametric Equivalent |
| SIT8208AI-3F-33S-54.000000Y | SiTime | 0 | SIT8208AI-3F-33S-54.000000Y-ND | 3,49283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,13624 € | 1.034,06 € |
| Unit Price without VAT: | 4,13624 € |
|---|---|
| Unit Price with VAT: | 4,92213 € |


