SIT8208AI-3F-18E-25.000625T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,17472 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,52530 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,52530 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,17472 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,52530 €
Datasheet
4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD, No Lead

SIT8208AI-3F-18E-25.000625T

DigiKey Part Number
SIT8208AI-3F-18E-25.000625T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-3F-18E-25.000625T
Description
MEMS OSC XO 25.000625MHZ LVCMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
25.000625 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
30mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,35940 €10.078,20 €
Manufacturers Standard Package
Unit Price without VAT:3,35940 €
Unit Price with VAT:3,99769 €