
SIT8208AI-33-33E-33.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-33-33E-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-33-33E-33.000000 |
Description | MEMS OSC XO 33.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,79040 € | 44,76 € |
| 50 | 1,71660 € | 85,83 € |
| 100 | 1,64560 € | 164,56 € |
| 250 | 1,55628 € | 389,07 € |
| 500 | 1,49198 € | 745,99 € |
| 1.000 | 1,43039 € | 1.430,39 € |
| 2.500 | 1,35294 € | 3.382,35 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

