
SIT8208AI-32-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-32-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,42040 € | 60,51 € |
| 50 | 2,32060 € | 116,03 € |
| 100 | 2,22450 € | 222,45 € |
| 250 | 2,10384 € | 525,96 € |
| 500 | 2,01698 € | 1.008,49 € |
| 1.000 | 1,93378 € | 1.933,78 € |
| 2.500 | 1,82916 € | 4.572,90 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

