
SIT8208AI-32-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-32-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,42800 € | 24,28 € |
| 25 | 2,29640 € | 57,41 € |
| 50 | 2,20120 € | 110,06 € |
| 100 | 2,11030 € | 211,03 € |
| 250 | 1,99576 € | 498,94 € |
| 500 | 1,91336 € | 956,68 € |
| 1.000 | 1,83442 € | 1.834,42 € |
| 2.500 | 1,73516 € | 4.337,90 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

