
SIT8208AI-32-28S-72.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-32-28S-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-28S-72.000000 |
Description | MEMS OSC XO 72.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,33500 € | 23,35 € |
| 25 | 2,20800 € | 55,20 € |
| 50 | 2,11660 € | 105,83 € |
| 100 | 2,02910 € | 202,91 € |
| 250 | 1,91900 € | 479,75 € |
| 500 | 1,83978 € | 919,89 € |
| 1.000 | 1,76387 € | 1.763,87 € |
| 2.500 | 1,66842 € | 4.171,05 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

