
SIT8208AI-31-18S-65.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-31-18S-65.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-31-18S-65.000000 |
Description | MEMS OSC XO 65.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,36960 € | 59,24 € |
| 50 | 2,27160 € | 113,58 € |
| 100 | 2,17770 € | 217,77 € |
| 250 | 2,05952 € | 514,88 € |
| 500 | 1,97450 € | 987,25 € |
| 1.000 | 1,89304 € | 1.893,04 € |
| 2.500 | 1,79063 € | 4.476,57 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

