Parametric Equivalent
Parametric Equivalent



SIT8208AI-2F-28S-8.192000X | |
|---|---|
DigiKey Part Number | SIT8208AI-2F-28S-8.192000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-2F-28S-8.192000X |
Description | MEMS OSC XO 8.1920MHZ LVCM LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-2F-28S-8.192000T | SiTime | 0 | SIT8208AI-2F-28S-8.192000T-ND | 3,31198 € | Parametric Equivalent |
| SIT8208AI-2F-28S-8.192000Y | SiTime | 0 | SIT8208AI-2F-28S-8.192000Y-ND | 3,31198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,98432 € | 996,08 € |
| Unit Price without VAT: | 3,98432 € |
|---|---|
| Unit Price with VAT: | 4,74134 € |


