
SIT8208AI-22-33E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-22-33E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-33E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,45000 € | 24,50 € |
| 25 | 2,31720 € | 57,93 € |
| 50 | 2,22120 € | 111,06 € |
| 100 | 2,12940 € | 212,94 € |
| 250 | 2,01388 € | 503,47 € |
| 500 | 1,93076 € | 965,38 € |
| 1.000 | 1,85109 € | 1.851,09 € |
| 2.500 | 1,75093 € | 4.377,32 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

