
SIT8208AI-21-25S-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-25S-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-25S-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,47200 € | 24,72 € |
| 25 | 2,33840 € | 58,46 € |
| 50 | 2,24160 € | 112,08 € |
| 100 | 2,14880 € | 214,88 € |
| 250 | 2,03220 € | 508,05 € |
| 500 | 1,94832 € | 974,16 € |
| 1.000 | 1,86794 € | 1.867,94 € |
| 2.500 | 1,76689 € | 4.417,23 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

