
SIT8208AI-21-25E-65.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-25E-65.000000-ND |
cms-manufacturer | |
Manufacturer Product Number | SIT8208AI-21-25E-65.000000 |
Description | MEMS OSC XO 65.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,59700 € | 25,97 € |
| 25 | 2,45600 € | 61,40 € |
| 50 | 2,35440 € | 117,72 € |
| 100 | 2,25710 € | 225,71 € |
| 250 | 2,13460 € | 533,65 € |
| 500 | 2,04648 € | 1.023,24 € |
| 1.000 | 1,96206 € | 1.962,06 € |
| 2.500 | 1,85591 € | 4.639,77 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

