
SIT8208AC-83-28S-65.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-83-28S-65.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-83-28S-65.000000 |
Description | MEMS OSC XO 65.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,85000 € | 46,25 € |
| 50 | 1,77340 € | 88,67 € |
| 100 | 1,70010 € | 170,01 € |
| 250 | 1,60784 € | 401,96 € |
| 500 | 1,54142 € | 770,71 € |
| 1.000 | 1,47781 € | 1.477,81 € |
| 2.500 | 1,39780 € | 3.494,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

