
SIT8208AC-83-25S-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-83-25S-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-83-25S-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,92200 € | 48,05 € |
| 50 | 1,84240 € | 92,12 € |
| 100 | 1,76630 € | 176,63 € |
| 250 | 1,67044 € | 417,61 € |
| 500 | 1,60144 € | 800,72 € |
| 1.000 | 1,53532 € | 1.535,32 € |
| 2.500 | 1,45220 € | 3.630,50 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

