
SIT8208AC-82-18E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-82-18E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-82-18E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,42300 € | 24,23 € |
| 25 | 2,29120 € | 57,28 € |
| 50 | 2,19660 € | 109,83 € |
| 100 | 2,10590 € | 210,59 € |
| 250 | 1,99160 € | 497,90 € |
| 500 | 1,90936 € | 954,68 € |
| 1.000 | 1,83059 € | 1.830,59 € |
| 2.500 | 1,73154 € | 4.328,85 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

