
SIT8208AC-81-28S-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-81-28S-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-81-28S-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,60300 € | 26,03 € |
| 25 | 2,46160 € | 61,54 € |
| 50 | 2,36000 € | 118,00 € |
| 100 | 2,26240 € | 226,24 € |
| 250 | 2,13968 € | 534,92 € |
| 500 | 2,05138 € | 1.025,69 € |
| 1.000 | 1,96675 € | 1.966,75 € |
| 2.500 | 1,86036 € | 4.650,90 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

