
SIT8208AC-33-25E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-33-25E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-33-25E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,92040 € | 48,01 € |
| 50 | 1,84100 € | 92,05 € |
| 100 | 1,76490 € | 176,49 € |
| 250 | 1,66912 € | 417,28 € |
| 500 | 1,60016 € | 800,08 € |
| 1.000 | 1,53411 € | 1.534,11 € |
| 2.500 | 1,45105 € | 3.627,62 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

