
SIT8208AC-32-33S-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-32-33S-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-32-33S-66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,51600 € | 25,16 € |
| 25 | 2,37920 € | 59,48 € |
| 50 | 2,28080 € | 114,04 € |
| 100 | 2,18650 € | 218,65 € |
| 250 | 2,06780 € | 516,95 € |
| 500 | 1,98242 € | 991,21 € |
| 1.000 | 1,90066 € | 1.900,66 € |
| 2.500 | 1,79782 € | 4.494,55 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

