
SIT8208AC-31-25S-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-31-25S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-31-25S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,52440 € | 63,11 € |
| 50 | 2,42000 € | 121,00 € |
| 100 | 2,31990 € | 231,99 € |
| 250 | 2,19404 € | 548,51 € |
| 500 | 2,10346 € | 1.051,73 € |
| 1.000 | 2,01672 € | 2.016,72 € |
| 2.500 | 1,90762 € | 4.769,05 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

