
SIT8208AC-23-25E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-23-25E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-23-25E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,83800 € | 45,95 € |
| 50 | 1,76200 € | 88,10 € |
| 100 | 1,68910 € | 168,91 € |
| 250 | 1,59736 € | 399,34 € |
| 500 | 1,53140 € | 765,70 € |
| 1.000 | 1,46818 € | 1.468,18 € |
| 2.500 | 1,38868 € | 3.471,70 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

