
SIT8208AC-22-28S-6.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-22-28S-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-22-28S-6.000000 |
Description | MEMS OSC XO 6.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,32200 € | 23,22 € |
| 25 | 2,19560 € | 54,89 € |
| 50 | 2,10460 € | 105,23 € |
| 100 | 2,01770 € | 201,77 € |
| 250 | 1,90816 € | 477,04 € |
| 500 | 1,82938 € | 914,69 € |
| 1.000 | 1,75389 € | 1.753,89 € |
| 2.500 | 1,65898 € | 4.147,45 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

