

SIT8103AI-83-33E-50.00000Y | |
---|---|
DigiKey Part Number | 1473-31090-2-ND - Tape & Reel (TR) 1473-31090-1-ND - Cut Tape (CT) 1473-31090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-83-33E-50.00000Y |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,55000 € | 9,55 € |
10 | 8,29500 € | 82,95 € |
25 | 7,89160 € | 197,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 6,44744 € | 6.447,44 € |
Unit Price without VAT: | 9,55000 € |
---|---|
Unit Price with VAT: | 11,36450 € |