



SIT8103AI-23-33E-26.00000X | |
|---|---|
DigiKey Part Number | 1473-31082-2-ND - Tape & Reel (TR) 1473-31082-1-ND - Cut Tape (CT) 1473-31082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-23-33E-26.00000X |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,48700 € | 34,87 € |
| 50 | 3,16140 € | 158,07 € |
| 100 | 3,03060 € | 303,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,86636 € | 716,59 € |
| 500 | 2,74812 € | 1.374,06 € |
| 750 | 2,68128 € | 2.010,96 € |
| 1.250 | 2,59943 € | 3.249,29 € |
| 1.750 | 2,54694 € | 4.457,15 € |
| 2.500 | 2,49249 € | 6.231,23 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

