

SIT8103AC-23-33E-30.00000T | |
---|---|
DigiKey Part Number | 1473-31067-2-ND - Tape & Reel (TR) 1473-31067-1-ND - Cut Tape (CT) 1473-31067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AC-23-33E-30.00000T |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,99000 € | 3,99 € |
10 | 3,46300 € | 34,63 € |
50 | 3,13980 € | 156,99 € |
100 | 3,00990 € | 300,99 € |
500 | 2,72934 € | 1.364,67 € |
1.000 | 2,61687 € | 2.616,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 2,44827 € | 7.344,81 € |
Unit Price without VAT: | 3,99000 € |
---|---|
Unit Price with VAT: | 4,74810 € |