

SIT8102AN-34-25E-33.00000 | |
---|---|
DigiKey Part Number | SIT8102AN-34-25E-33.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8102AN-34-25E-33.00000 |
Description | MEMS OSC XO 33.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 50µA |